Christmas Opening Hours and Delivery Dates here

Lumberg 1614 09 Power Supply Socket Chassis Mount 2mm 0.5A 12V DC

Order Code:

54-4822

Brand: Lumberg MPN: 1614 09

Discontinued


This low power, chassis mounting power supply socket is designed for front-side mounting.


  • Rated 0.5A, 12V DC
  • Straight connector
  • Soldered connections
Type Chassis mounting DC socket
Plug / Socket Socket
Current Rating 0.5A
Body Material PA
Connector Size 2mm
Termination Solder tags
Voltage Rating 12V

You may also like


Trustpilot