Lumberg 1613 32 Low Power Connector Angled Design for PCBs 1pc

Image Representative of Range

Lumberg 1613 32 Low Power Connector Angled Design for PCBs 1pc

MPN
1613 32
Brand
Lumberg
EAN-13
2050010593908
Order Code
04-9186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 498 in stock

The Lumberg 1613 32 low voltage connector is designed for efficient power supply in small appliances. Known for its reliability, this lv connector is ideal for applications requiring low power connections. Manufactured by Lumberg, it is often used in consumer electronics and other compact devices.
Type Low power connector
Mounting Direction Angled
Mounting Type PCB Mount
Connection Print
Contact Material CuZn/CuSn, Ag-/Ni-plated
Current Rating 2A
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 24V
Pins 2

Reviews

Be the first to submit a review

Trustpilot