Lumberg 1613 30 VP3 Connector Low Power Angled PCB SMT 1pc

Image Representative of Range

Lumberg 1613 30 VP3 Connector Low Power Angled PCB SMT 1pc

Order Code:

04-9185

Brand: Lumberg MPN: 1613 30 VP3 EAN-13: 2050010593892
Qty Unit Price (Ex VAT)
2+ £2.18
10+ £2.17
50+ £2.16
100+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
392 in stock, despatched in 4 working days

Manufactured by Lumberg, the 1613 30 VP3 low power connector is a reliable solution for small appliances. This LV plug is designed for low voltage applications, ensuring safe and efficient connectivity. It is commonly used in consumer electronics and other light-duty electrical devices.
Type Low power connector
Mounting Direction Angled
Mounting Type PCB Mount
Connection SMT
Contact Material CuZn/CuSn, Ag-/Ni-plated
Current Rating 3A
Max. temperature +85°C
Min. temperature -25°C
Nominal Voltage 24V
Pins 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot