Lumberg 1610 06 Connector Chassis Socket Straight Solder Pads 1pc

Image Representative of Range

Lumberg 1610 06 Connector Chassis Socket Straight Solder Pads 1pc

MPN
1610 06
Brand
Lumberg
EAN-13
2050010593878
Order Code
04-9183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 681 in stock

The Lumberg 1610 06 low power connector is designed for efficient low voltage connections. Ideal for small appliances, it features reliable performance and compact construction. This high-quality LV connector ensures a secure fit for various electronic setups.
Type Low power connector
Mounting Direction Straight
Connection Solder pad
Contact Material CuZn/CuSn, tin-plated
Current Rating 2A
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 30V
Pins 2

Reviews

Be the first to submit a review

Trustpilot