Lumberg 12093-1 Automation Cable M2 Plug Straight Self-Locking

Lumberg 12093-1 Automation Cable M2 Plug Straight Self-Locking

MPN
12093-1
Brand
Lumberg
EAN-13
2050000831195
Order Code
12-4268
Country of Origin
Germany

Discontinued


Lumberg Automation's 12093-1 RSTS 5-183/2 M actuator-sensor connecting cable features an M12 plug that is straight with a free end, making it ideal for seamless connections. This pre-fabricated sensor/actuator connector is commonly used in industrial automation settings for reliable data and power transmission. The robust design ensures durability and efficiency in various demanding applications.
Type Sensor connector
Connector Size M12
Gender Plug
Colour Black
Connector 1 Cable, open end
Connector 2 M12 plug, straight
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-plug, straight / free end
Misc Attribute 2 RSTS 5-183/2 M
Nominal Current 4A
Nominal Voltage 63V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Trustpilot