Lumberg 11891-1 RST 5-228/5 M12 Plug Straight Black Connection Cable

Lumberg 11891-1 RST 5-228/5 M12 Plug Straight Black Connection Cable

MPN
11891-1
Brand
Lumberg
EAN-13
2050000831171
Order Code
12-4267
Country of Origin
Czech Republic

Discontinued


Lumberg Automation produces the RST 5-228/5 M actuator-sensor connection, featuring an M12 plug in a straight configuration and a black casing. This pre-fabricated connector is ideal for integrating sensors and actuators in automated industrial systems. It is designed for durability and reliability in demanding environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.5mm²
IP Rating IP67
Material PUR
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-plug, straight / free end
Misc Attribute 2 RST 5-228/5 M
Nominal Current 4A
Nominal Voltage 63V
Number of Cores 5
Seal Type Screw-on
Temperature Range -40 - +90°C
Thread Type M12

Trustpilot