Lumberg 11890-1 Automation RST 5-228/2 M12 Plug Straight Black Cable

MPN
11890-1
Brand
Lumberg
EAN-13
2050000831164
Order Code
12-4266
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Lumberg Automation's RST 5-228/2 M actuator-sensor connection features an M12 straight plug, finished in black. The prefabricated connector is ideal for linking sensors and actuators in industrial automation settings. It's commonly used in applications where robust and reliable signal transmission is required.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.5mm²
IP Rating IP67
Material PUR
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-plug, straight / free end
Misc Attribute 2 RST 5-228/2 M
Nominal Current 4A
Nominal Voltage 63V
Number of Cores 5
Seal Type Screw-on
Temperature Range -40 - +90°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot