Lumberg 11713-1 RSMV Actuator Sensor Cord M8 Coupler Angled Lock

MPN
11713-1
Brand
Lumberg
EAN-13
2050000831096
Order Code
12-4262
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £8.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Lumberg Automation produces the 11713-1 RSMV 4-07/2 M actuator sensor cord which features an angled M8 coupler and pre-fabricated sensor/actor cable. This connector is designed for applications requiring reliable data transfer between industrial sensors and actuators. Its robust construction makes it ideal for use in automated systems or machinery where compact and durable connections are essential.
Connector 1 M8
Connector 2 Open cable ends
Colour Orange
Length 2m
Type Sensor connector
Cable Diameter 5mm
Contamination level 3
Cross-section (sensor/actuator wiring) 0.75mm²
IP Rating IP67
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-female connector, direct / free end
Misc Attribute 2 RSMV 4-07/2 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot