Lumberg 11676-1 Actuator Sensor Cord, M8 Coupler, Angled, Screw Lock

MPN
11676-1
Brand
Lumberg
EAN-13
2050000831089
Order Code
12-4261
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Lumberg Automation manufactures the 11676-1 RSMV 3-06/5 M actuator sensor cord featuring an angled M8 female connector, suitable for sensor/actuator applications. This pre-fabricated connector cable is designed for reliable connectivity in automation systems. It is typically used across industrial environments where durable and efficient component connections are required.
Type Sensor connector
Gender Female
Cable Diameter 5mm
Colour Orange
Connector 1 M8 plug, straight
Connector 2 Cable, open end
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Length 5.00m
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-female connector, direct / free end
Misc Attribute 2 RSMV 3-06/5 M
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 1.5 kV/60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot