Lumberg 11675-1 RSMV Actuator Sensor Cord, M8 Angled, Secure Screw Lock

MPN
11675-1
Brand
Lumberg
EAN-13
2050000831072
Order Code
12-4260
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lumberg Automation 11675-1 RSMV 3-06/2 M is an actuator sensor cord that features an angled M8 coupler. It is a pre-fabricated connector cable suitable for use with sensors and actuators. This component is typically used in automation systems where reliable and secure connections are needed.
Type Sensor connector
Cable Diameter 5mm
Colour Orange
Connector 1 M8 plug, straight
Connector 2 Cable, open end
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Length 2.00m
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-female connector, direct / free end
Misc Attribute 2 RSMV 3-06/2 M
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 1.5 kV/60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot