Lumberg 11568 Automation Sensor/Actuator Connector 7/8 Plug 2m 2+PE

Image Representative of Range

Lumberg 11568 Automation Sensor/Actuator Connector 7/8" Plug 2m 2+PE

MPN
11568
Brand
Lumberg
EAN-13
2050006423783
Order Code
04-9287
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lumberg Automation produces the 11568 sensor/actuator connector with a 7/8" plug in a straight configuration. This pre-fabricated connector features a 2.00-meter cable and 2+PE pins. It is typically used in industrial automation for reliable sensor and actuator connections.
Connector 1 7/8"
Connector 2 Open cable ends
Colour Orange
Length 2m
Type Sensor connector
Cable Diameter 7.20mm
Cross-section (sensor/actuator wiring) 0.75mm²
IP Rating IP68
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RS 30-01/2m
Nominal Current 12A
Seal Type Screw-on
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot