Lumberg 11478-1 RKWT/LED M12-Coupler Cable Angled with LED Display

MPN
11478-1
Brand
Lumberg
EAN-13
2050000831058
Order Code
12-4256
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Lumberg Automation manufactures the RKWT/LED A 4-3-224/5 M actuator-sensor connection cable, featuring an M12 coupler with an angled design. It is a pre-fabricated connector, suitable for sensor and actuator applications. The cable is ideal for use in automation systems requiring reliable and efficient electrical connections.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-Socket, angled / free end
Misc Attribute 2 RKWT/LED A 4-3-224/5 M
Nominal Current 4A
Nominal Voltage 32V
Number of Cores 3
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot