Lumberg 11450-1 RKWT M2 Actuator-Sensor Cable Orange w/Screw Cap

MPN
11450-1
Brand
Lumberg
EAN-13
2050000831010
Order Code
12-4254
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Lumberg Automation RKWT 4-3-06/5 M is an actuator-sensor connection line featuring a straight M12 plug-in bush with an orange outer layer. It is pre-fabricated, ensuring a reliable connection for industrial automation applications. This connection line is typically used in scenarios requiring precise sensor and actuator connectivity in automated systems.
Type Sensor connector
Connector Size M12
Gender Plug
Coding A
Colour Orange
Connector 1 Cable, open end
Connector 2 M12 socket, right angle
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Length 5.00m
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKWT 4-3-06/5 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 3
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot