Lumberg 11442-1 Actuator-Sensor Line M2-Plug Straight Black 5m Cable

MPN
11442-1
Brand
Lumberg
EAN-13
2050000830990
Order Code
12-4252
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Lumberg Automation's RKWT 4-225/5 M is a pre-fabricated sensor/actuator connector with an M12 connector, designed for efficient use in automation systems. This connection line features a robust and straight plug construction, suitable for applications requiring reliable and secure signal transmission. Its black finish and angled/free end design make it ideal for industrial environments where durability and performance are critical.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKWT 4-225/5 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot