Lumberg 11437-1 Automation Sensor Line M2-Plug Orange Secure Cap

MPN
11437-1
Brand
Lumberg
EAN-13
2050000830976
Order Code
12-4250
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The Lumberg Automation 11437-1 RKWT 4-07/5 M is a pre-fabricated sensor/actuator connection line featuring an M12-connector and orange straight bush. It is renowned for its reliable performance in industrial automation settings. Suitable for connecting sensors and actuators, this innovative cable is essential in ensuring efficient communication within automated systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Orange
Length 5m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67
Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKWT 4-07/5 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot