Lumberg 11423-1 RKTS Connection Cable M12 Coupler Straight Shielded

MPN
11423-1
Brand
Lumberg
EAN-13
2050000830952
Order Code
12-4248
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Lumberg Automation's 11423-1 RKTS 8-184/2 M actuator-sensor connection cable features an M12 coupler, straight design. This prefabricated cable with an M8 connector is ideal for sensor and actuator connectivity. It is commonly used in automation applications where reliable and robust connections are required.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, direct / coupling
Misc Attribute 2 RKTS 8-184/2 M
Nominal Current 4A
Nominal Voltage 36V
Number of Cores 8
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot