Christmas Opening Hours and Delivery Dates here

Lumberg 11411-1 Automation Cable M2 Coupler Straight Connector Shielded

Order Code:

12-4246

Brand: Lumberg MPN: 11411-1 EAN-13: 2050000830938
Qty Unit Price (Ex VAT)
1+ £11.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 12/01/2026

The Lumberg Automation 11411-1 RKTS 4-182/2 M actuator-sensor connection cable features a straight M8 connector and a direct/free end, designed for reliable connectivity in automation systems. As a pre-fabricated sensor/actuator connector, it is ideal for ensuring secure data transmission in industrial environments. This cable is particularly suited for applications requiring durable and efficient connections in complex machinery setups.
Connector 1 Cable, open end
Connector 2 M12 socket, straight
Colour Black
Length 2.00m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Material PVC
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKTS 4-182/2 M
Nominal Current 4A
Nominal Voltage 250V
Number of Pins 4
Seal type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot