Lumberg 11349-1 RKT Actuator-Sensor Line, M2 Plug, Orange, Screw Cap

MPN
11349-1
Brand
Lumberg
EAN-13
2050000830846
Order Code
12-4238
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 275 in stock

Lumberg Automation offers the RKT 4-07/5 M actuator-sensor connection line featuring an M8 connector and an M2 plug-in bush straight, in orange. This pre-fabricated sensor/actuator cable is ideal for secure and efficient connections in automated systems. It is commonly used in industrial applications requiring reliable connectivity between sensors and actuators.
Type Sensor connector
Connector Size M8
Gender Plug
Coding A
Colour Orange
Connector 1 Cable, open end
Connector 2 M12 socket, straight
Contamination level 3
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67
Length 5.00m
Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKT 4-07/5 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot