Lumberg 11331-1 Actuator-Sensor Line M8 Connector Straight Orange

Order Code:

12-4235

Brand: Lumberg MPN: 11331-1 EAN-13: 2050000830808
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Lumberg Automation 11331-1 RKMWV 4-07/5 M actuator-sensor connection line features an M8 connector with a straight design in orange, ideal for simplifying connections. This pre-fabricated sensor/actuator cable is known for its reliability and robust performance, suited for industrial automation applications. Its compact form makes it suitable for use in confined spaces where precise connectivity is required.
Connector 1 Cable, open end
Connector 2 M8
Colour Orange
Length 5m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.25mm²
Material PVC
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV 4-07/5 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot