Lumberg 11294-1 Automation M8 Socket Sensor Cable Orange Straight

MPN
11294-1
Brand
Lumberg
EAN-13
2050000830679
Order Code
12-4227
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Lumberg Automation manufactures the RKMV 3-06/2 M Actuator-Sensor Connection Line featuring an M8 socket with a straight orange design. This pre-fabricated connector is ideal for special applications requiring reliable components and connectors. Typical applications include connecting sensors and actuators in automation systems with high-performance standards.
Connector 1 Cable, open end
Connector 2 M8
Colour Orange
Length 2m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKMV 3-06/2 M
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot