Lumberg 11292-1 RKMF Panel Coupler M8 Front Mounting Silver Shed Cable

MPN
11292-1
Brand
Lumberg
EAN-13
2050000832628
Order Code
12-4226
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Lumberg Automation offers the 11292-1 RKMF 4/0,5 M panel coupler M8, designed for front mounting with a sleek silver finish. This robust connector is ideal for sensor/actuator applications and features a pre-fabricated design for easy integration. It is commonly used in industrial environments where reliable and efficient connections are required.
Connector 1 M8
Connector 2 Open cable ends
Colour Silver
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Coding A
Conductor Cross Section 0.22mm²
Contamination level 3
Material CuZn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Coupling for front mounting
Misc Attribute 2 RKMF 4/0,5 M
Mounting M12 front panel fitting
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 4
Resistance ≤ 5mO
Seal Type Screw-on
Temperature Range -25 - +80°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot