Lumberg 11291-1 Automation Panel Coupler M8 Front Mounting Silver

MPN
11291-1
Brand
Lumberg
EAN-13
2050000832611
Order Code
12-4225
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Lumberg Automation's part 11291-1 is an M8 panel coupler designed for front mounting with a silver finish. This sensor/actuator connector is pre-fabricated for reliable use in various automation systems. It is commonly used in environments requiring secure and efficient electrical connectivity for sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Silver
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Coding A
Conductor Cross Section 0.22mm²
Contamination level 3
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Coupling for front mounting
Misc Attribute 2 RKMF 3/0,5 M
Mounting M12 front panel fitting
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Resistance ≤ 5mΩ
Seal Type Screw-on
Temperature Range -25 - +80°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot