Lumberg 11178 Sensor/Actuator Connector 7/8 Straight 5m 4-Pin

Image Representative of Range

Lumberg 11178 Sensor/Actuator Connector 7/8" Straight 5m 4-Pin

MPN
11178
Brand
Lumberg
EAN-13
2050006423288
Order Code
04-9284
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Lumberg Automation manufactures the 11178 Sensor/actuator connector, featuring a straight 7/8" connector with four pins and a 5.00 m length. This pre-fabricated connector, identified by model RK 40-02/5 M, is designed for reliable performance in industrial automation systems. It is typically used in applications requiring secure and efficient connection of sensors and actuators.
Connector 1 7/8"
Connector 2 Open cable ends
Colour Orange
Length 5m
Type Sensor connector
Cable Diameter 6.30mm
Cross-section (sensor/actuator wiring) 0.50mm²
IP Rating IP68
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RK 40-02/5m
Nominal Current 9A
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot