Lumberg 11177 Sensor/Actuator Connector 7/8 Straight 2m 4 Pins

Image Representative of Range

Lumberg 11177 Sensor/Actuator Connector 7/8" Straight 2m 4 Pins

MPN
11177
Brand
Lumberg
EAN-13
2050006424490
Order Code
04-9283
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.65 £15.85
10+ £14.54
100+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Lumberg Automation manufactures the 11177 sensor/actuator connector with a straight 7/8" connector and a 2.00 m cable length, featuring four pins. It is pre-fabricated for ease of installation in automation environments. This connector is typically used for connecting sensors and actuators in industrial settings.
Type Sensor connector
Number of Contacts 4
Cable Diameter 6.30mm
Colour Orange
Connector 1 7/8" socket, straight
Connector 2 Cable, open end
Cross-section (sensor/actuator wiring) 0.50mm²
IP Rating IP68
Length 2m
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RK 40-02/2m
Nominal Current 9A
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot