Lumberg 11138 Stackable Sensor & Actuator Box M12 Splitter LED Display

MPN
11138
Brand
Lumberg
EAN-13
2050000821172
Order Code
12-4223
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £137.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lumberg Automation ASBSV 8/LED 5 11138 is a passive sensor and actuator box featuring an M12 splitter and a robust steel thread. This connector is ideal for efficient plug-and-play connections in industrial automation systems. It is typically used in various applications for distributing signals between sensors and actuators.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Orange
Configuration Single
Connector type (distribution boxes) M12 receptacle
IP Rating IP67
Max. power rating per slot 4A
Maximum Temperature +80°C
Min. temperature -15°C
Misc Attribute 1 Without original cable
Misc Attribute 2 ASBSV 8/LED 5
Nominal voltage (details) 10 - 30V DC
Number of pins 5
Number of signal spaces 2
Number of splitters 8-way
Pins 4
Power rating (total) 10A
Status indicator LED
Temperature Range -15 - +80°C
Total no. of pins 5
Trunk line No

Reviews

Be the first to submit a review

Trustpilot