Lumberg 11130 ASBS 8/LED M12 Splitter, LED Display, M23 Plug, 1 Signal

MPN
11130
Brand
Lumberg
EAN-13
2050000821141
Order Code
12-4222
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £121.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Lumberg Automation's ASBS 8/LED 5-4 sensor and actuator box features an M12 splitter with a steel thread, suitable for connecting sensors and actuators. This passive connector is ideal for industrial applications where robust connectivity is required. It is typically used in automation systems ensuring reliable signal transmission.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Orange
Configuration Single
Connector type (distribution boxes) M12 receptacle
IP Rating IP67
Max. power rating per slot 4A
Maximum Temperature +80°C
Min. temperature -15°C
Misc Attribute 1 Without original cable
Misc Attribute 2 ASBS 8/LED 5-4
Nominal voltage (details) 10 - 30V DC
Number of pins 4
Number of signal spaces 1
Number of splitters 8-way
Pins 4
Power rating (total) 12A
Status indicator LED
Temperature Range -15 - +80°C
Total no. of pins 4
Trunk line No

Reviews

Be the first to submit a review

Trustpilot