Lumberg 11128 Sensor & Actuator Box Passive Stackable M12 Splitter LED

MPN
11128
Brand
Lumberg
EAN-13
2050000821134
Order Code
12-4221
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £74.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lumberg Automation ASBS 6/LED 5-4 sensor and actuator box is a passive M12 splitter featuring a steel thread. This connector is ideal for integrating sensors and actuators in industrial automation systems. Typically used in environments requiring reliable connections, it ensures efficient communication between components.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Orange
Configuration Single
Connector type (distribution boxes) M12 receptacle
IP Rating IP67
Max. power rating per slot 4A
Maximum Temperature +80°C
Min. temperature -15°C
Misc Attribute 1 Without original cable
Misc Attribute 2 ASBS 6/LED 5-4
Nominal voltage (details) 10 - 30V DC
Number of pins 4
Number of signal spaces 1
Number of splitters 8-way
Pins 4
Power rating (total) 12A
Status indicator LED
Temperature Range -15 - +80°C
Total no. of pins 4
Trunk line No

Reviews

Be the first to submit a review

Trustpilot