Lumberg 11124 ASBS Sensor & Actuator Box, Passive, T-Splitter, M8 M12

MPN
11124
Brand
Lumberg
EAN-13
2050000821233
Order Code
12-4219
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £18.50 £16.64
10+ £15.26
100+ £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Lumberg Automation ASBS 2 M8 11124 sensor and actuator box is a passive T-splitter designed for efficient connectivity in industrial environments. It features an M8 coupling for easy connection of sensors and actuators, enhancing system integration. This component is commonly used in automation systems requiring reliable and straightforward connection solutions.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Orange
Configuration Single
Connector type (distribution boxes) M8 receptacle
IP Rating IP67
Max. power rating per slot 2A
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 M8-Coupling
Misc Attribute 2 ASBS 2 M8
Nominal voltage (details) 10 - 30V DC
Number of pins 3
Number of splitters 2-way
Pins 3
Power rating (total) 4A
Status indicator No LED
Temperature Range -15 - +80°C
Total no. of pins 3
Trunk line No

Reviews

Be the first to submit a review

Trustpilot