Lumberg 108659 Automation Connection M12 Black Screw Terminals

MPN
108659
Brand
Lumberg
EAN-13
2050000832598
Order Code
12-4213
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Lumberg Automation RKCW 5/7 M12 in black is a round plug connector designed for sensor and actuator applications. This connector is notable for its robustness and reliability in automation environments. It is suitable for use in industrial automation systems where secure connections are essential.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 3mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 socket, right angle
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RKCW 5/7
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot