Lumberg 108658 M12 Connector, Screw Terminals, Black

MPN
108658
Brand
Lumberg
EAN-13
2050000832703
Order Code
12-4212
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Lumberg Automation 108658 is a black, round plug connector designed for sensor/actuator applications. Key attributes include an M12 size and special connector type, making it suitable for industrial automation environments. It ensures reliable connectivity in settings requiring robust and durable components.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 4mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 plug, right angle
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RSCW 5/9
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot