Lumberg 108654 RSCW 4/9 M12 Connector Black, Screw Terminals

MPN
108654
Brand
Lumberg
EAN-13
2050000832680
Order Code
12-4209
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Lumberg Automation manufactures the RSCW 4/9 M12 black connector, which features a round plug design suitable for sensor and actuator connections. This durable connector is typically used in automation and industrial applications due to its reliable performance and compact size. It is identified by its manufacturer part number 108654 and associated EAN 2050000832680.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 4mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 plug, right angle
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RSCW 4/9
Nominal Current 4A
Nominal Voltage 240V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 2.0 kV/60 s
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot