Lumberg 108652 RKC 5/9 M12 Connector, Black, Screw Terminals

MPN
108652
Brand
Lumberg
EAN-13
2050000832567
Order Code
12-4207
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Lumberg Automation 108652 RKC 5/9 M12 black connector is a sensor/actuator plug connector designed for industrial automation applications. This robust round plug connector is ideal for secure and reliable connections in harsh environments. It is widely used in machinery and equipment where durable and dependable connectivity is essential.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 4mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 socket, straight
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RKC 5/9
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot