Lumberg 108650 RSC 5/9 M12 Automation Screw Terminals Black

MPN
108650
Brand
Lumberg
EAN-13
4020841762833
Order Code
12-4205
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 581 in stock

Lumberg Automation manufactures the 108650 RSC 5/9 M12 black connector, a specialised sensor/actuator plug connector. This robust component is typically used in automation settings to establish reliable connections. Its design ensures secure and efficient signal transmission, making it ideal for industrial environments.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 4mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 plug, straight
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RSC 5/9
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot