Lumberg 108648 Automation RSC 5/7 M12 Black, Screw Terminals

MPN
108648
Brand
Lumberg
EAN-13
2050000832659
Order Code
12-4204
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Lumberg Automation produces the 108648 RSC 5/7 M12 black round plug connector. This sensor/actuator connector is commonly used in automation to facilitate efficient signal transmission. Its robust design makes it suitable for industrial environments.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 3mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 plug, straight
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RSC 5/7
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot