Lumberg 108647 RKC 4/9 M12 Black Connector Screw Terminals

MPN
108647
Brand
Lumberg
EAN-13
2050000832543
Order Code
12-4203
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Lumberg Automation's connector, model 108647 RKC 4/9 M12 Black, is designed as a sensor/actuator plug connector. It features reliable connectivity and is typically used in industrial automation applications. This black connector is part of a range of components ensuring seamless integration of automated systems.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 4mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 socket, straight
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RKC 4/9
Nominal Current 4A
Nominal Voltage 240V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 2.0 kV/60 s
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot