Lumberg 108646 RKC 4/7 M12 Black Screw Terminal Connection

MPN
108646
Brand
Lumberg
EAN-13
2050000832536
Order Code
12-4202
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Lumberg Automation part number 108646 is a black round plug connector designed for sensor/actuator applications. It features an M12 connection type, ensuring reliable performance in industrial environments. This connector is typically used in automation systems to facilitate secure connections between sensors and controllers.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 3mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 socket, straight
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RKC 4/7
Nominal Current 4A
Nominal Voltage 240V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 2.0 kV/60 s
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot