Lumberg 108645 Automation RSC 4/9 M12 Black, Screw Terminals

MPN
108645
Brand
Lumberg
EAN-13
2050000832642
Order Code
12-4201
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Lumberg Automation's 108645 RSC 4/9 is a black round plug connector, designed as a sensor/actuator connector. It features a robust build for reliable connections in automation systems. Typical applications include use in industrial environments where secure connectivity is essential.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 4mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 plug, straight
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RSC 4/9
Nominal Current 4A
Nominal Voltage 240V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 2.0 kV/60 s
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot