Lumberg 108644 RSC 4/7 M12 Connector Black Screw Terminals

MPN
108644
Brand
Lumberg
EAN-13
2050000832635
Order Code
12-4200
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 300 in stock

Lumberg Automation's MPN 108644 is a black round plug connector, specifically an RSC 4/7 model with an M12 connection. This sensor/actuator connector is ideal for industrial automation systems, offering reliable connectivity for components. It is commonly used in applications requiring robust, specialised connectors.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 3mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 plug, straight
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RSC 4/7
Nominal Current 4A
Nominal Voltage 240V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 2.0 kV/60 s
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot