Lumberg 0364 V109 VP18 Crimp Contact Gold-Plated Socket 1 Pin

MPN
0364 V109 VP18
Brand
Lumberg
EAN-13
2050010605595
Order Code
04-9175
Country of Origin
Poland
  • Quickly find another product in this range by Type:

    0364 V109 VP18 0369 V109 VP18
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.602
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

The Lumberg 0364 V109 VP18 is a crimp contact designed with a single pin for reliable electrical connections. Known for its precision and durability, it is suitable for various applications requiring secure terminations. Typical uses include electronics and communication devices where dependable contact points are essential.
Type 0364 V109 VP18
Contact Finish Gold plated
Maximum Temperature 85°C
Min. temperature -40°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot