LUKAS-ERZETT AT004643V9802 Cutting disc set 115 mm 50 pcs Abrasive Discs

MPN
AT004643V9802
Brand
LUKAS-ERZETT
EAN-13
4018177048769
Order Code
19-2689
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £55.76 £50.32
10+ £48.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT's AT004643V9802 is a set of cutting discs measuring 115 mm in diameter, specifically identified as T41 115x1,0x22,23 A60S-BF, and containing 50 pieces within the package. Designed for precision and efficiency, these abrasive discs are engineered to execute clean and accurate cuts on a variety of materials, making them ideal for professional metalworking and fabrication tasks. With a focus on durability and performance, the discs are suitable for use with angle grinders, providing reliable cutting action for thin metal sheets and structural steel. These attributes ensure that they are a preferred choice for engineers engaged in construction, automotive, and maintenance applications where material integrity and precise cuts are paramount.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot