Luctra 923102 FLEX LED desk light White

MPN
923102
Brand
Luctra
EAN-13
4005546913773
Order Code
21-6678
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £581.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

A battery full of light. The possibility of being able to determine work place and working time spontaneously is an expression of freedom. Nice when the light comes along. At just 2 kg weight and a battery power of up to 25 hours can be realized without any problem. The 180° rotating light head not only illuminates the direct work area, but also provides pleasant atmosphere listening through indirect lighting or sets room details in scene. As easy as LUCTRA® Flex changes its place of use, it is easy to use. The clearly designed touch surface allows the brightness to be varied in 5 levels and the light color to be varied in 3 levels. There is no wrong. It is best to follow your intuition. 4 LEDs guide you through the light portfolio. Two cold-white and warm-white LEDs each play the daylight claviature of cold-white light of 6,500 Kelvin, as one knows it from early morning light, over a warmer color of light with less blue portions of 3,600 Kelvin up to a relaxing evening red at 2,700 Kelvin. All LUCTRA® models are manufactured at the production site in Kamen-Methler (NRW). Highly qualified employees will install all parts for the entire product range in the LUCTRA® factory. The first priority here is manual labor, which meets the highest quality requirements. This text is machine translated.
Colour White
IP Rating IP20
Type LED desk light

Reviews

Be the first to submit a review

Trustpilot