LRS700 Long Reach Drywall Sander 600W 240V

Vitrex Brand: Vitrex

The Vitrex LRS700 Long Reach Drywall Sander has a powerful motor that ensures efficient power is transferred to the sanding pad for smooth operation. It uses variable speed to ensure constant, even control. The extendable arm allows it to be used in a variety of locations. 110cm short reach for confined spaces and 165cm full working length for sanding walls and ceilings.

It's robust drive system ensures a long service life and the brush segment easily detaches so the adjacent edges can be accessed. The double dust extraction system, brush outer ring and eight hole interval dust extraction, help keep the work area clean and free from debris. Also prevents clogging of the abrasive surface. Connect to a vacuum cleaner for full dust extraction.

Folds easily into a storage case for easy transportation.

Specification

Input Power: 600W
Oscillating Speed: 600-1,500/min.
Length: 110-165cm
Pad Size: 225mm

Vitrex LRS700 Long Reach Drywall Sander 600 Watt 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Type
Vitrex LRS700 Long Reach Drywall Sander 600W 240V
Vitrex LRS700 Long Reach Drywall Sander 600W 240V
Extended range
Order code: 97-5456
MPN: LRS700

Available to back orderPlease contact us for lead time
1+ £167.76
Price per unit Ex VAT
Sander
Vitrex LRS700IND LRS700 Long Reach Drywall Sander 600W 110V
Vitrex LRS700IND LRS700 Long Reach Drywall Sander 600W 110V
Extended range
Order code: 97-5457
MPN: LRS700IND

Available to back orderPlease contact us for lead time
1+ £167.76
Price per unit Ex VAT
Sander

Trustpilot