LPRS SR4-RX 2x Lider-434 Fob with 4 Channel Rx with 4 Relay Output 433mhz

LPRS SR4-RX 2x Lider-434 Fob with 4 Channel Rx with 4 Relay Output 433mhz

Order Code:

43-0179

Brand: LPRS MPN: SR4-RX

Discontinued



Type Lider Fob
Supply Voltage 9 to 24V
Frequency 433MHz
Supply Current 2A

Trustpilot