LPRS RSC2-ALIEN 2x2 Button Remote Fob 434 and RX w/ Keeloq Rolling Code 434mhz

LPRS RSC2-ALIEN 2x2 Button Remote Fob 434 and RX w/ Keeloq Rolling Code 434mhz

Order Code:

43-0173

Brand: LPRS MPN: RSC2-ALIEN

Discontinued


This RSC-2 system allows the user to remotely switch electronic devices using an ALIEN key fob transmitter. Communication between the key fob and the RSC-2 controller is completely secure due to the KeeLoq encrypted data transmission system.

The RSC-2 controller contains two radio-controlled channels, which can operate in either dependent or independent mode. For automotive use the RSC-2 controller may be mounted using a standard relay socket.

A programmer is available that allows the user to change the settings of the RSC-2 controller.


Type Remote Fob 30m range
Supply Voltage 9 to 24V
Frequency 433MHz
Supply Current 2A

Trustpilot