LPRS ER400TS-02 433MHz Easy Radio FM Tx

LPRS ER400TS-02 433MHz Easy Radio FM Tx

MPN
ER400TS-02
Brand
LPRS
Order Code
43-0120

Discontinued


Easy radio FM transmitter, 433 to 434MHz frequency, 5V supply voltage, 23mA supply current, 10dBm output power, 250m sensing range, 19.2Kbps data rate, 10 channels, 2.5g weight, UK/European, crystal controlled synthesiser for frequency accuracy, user programmable frequency of operation, data rate, output power, user customisable RS232 baud rate, all modules are compliant to the R&TTE directive for Europe, no radio software protocols to write, fastest possible to market, all Encoding/Decoding on module, applications includes handheld terminals, environmental sense & Control, vehicle to base station data transfer, remote data acquisition, electronic point of sale equipment.

Trustpilot