Low Tack Masking Tape 25mm x 50m

Faithfull Brand: Faithfull

This Faithfull Low tack masking tape provides a useful alternative to the standard equivalent and is ideal for applying on delicate surfaces or if leaving in place for more than 24 hours.

The FAITAPELTM25 Low Tack Masking Tape has the following specifications:
Width: 25mm.
Length: 50 metres.

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull 00542550TB Low Tack Masking Tape 25mm x 50m
Faithfull 00542550TB Low Tack Masking Tape 25mm x 50m
Standard range
Order code: 95-8131
MPN: 00542550TB

Despatched same day - 29 in stockFurther 100 despatched in 2 working days
1+ £2.48
Price per unit Ex VAT
Masking Tape
Faithfull 00545050TB Low Tack Masking Tape 50mm x 50m
Faithfull 00545050TB Low Tack Masking Tape 50mm x 50m
Standard range
Order code: 95-8132
MPN: 00545050TB

Despatched same day - 3 in stockFurther 100 despatched in 2 working days
1+ £4.87
Price per unit Ex VAT
Masking Tape

Trustpilot