Logitech 993-001903 Logitech Rally Camera

MPN
993-001903
Brand
Logitech
EAN-13
5099206082854
Order Code
72-8116
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With advanced optics, premium design, and RightSense™ automation, Logitech Rally Camera delivers boardroom-quality video and works with most any conferencing service.

- Advanced Optics: The exquisitely-engineered lens, expansive PTZ coverage, and Ultra-HD imaging system capture every seat.
- Premium Design: A sleek, understated design and high-end materials makes Rally Camera suitable for formal spaces and custom installations.
- RightSense™ Automation: Featuring RightLight™ for automatic light balance and color optimization and RightSight™ for automatic framing, Rally Camera delivers studio-quality video with optimal framing for every participant.

Rally Camera complements third-party audio systems and makes better video meetings easy, comfortable, and automatic.
  • Studio-quality video – With an Ultra-HD imaging system, Rally Camera delivers brilliantly sharp video, outstanding colour and exceptional optical accuracy at resolutions up to 4K.
  • Sleek industrial design – Rally Camera incorporates world-class Logitech optics and a 4K sensor in a premium industrial design that is elegantly finished in matte black with a slate grey metal trim. It can be positioned on a table, mounted on a tripod or secured to a wall using the included hardware.
  • See everyone, perfectly framed – With razor-sharp 15X HD zoom, an expansive 9° field of view, autofocus and truly phenomenal video quality, participants are always in view and optimally pictured on screen.
  • Adaptive pan, tilt and zoom – Thanks to a whisper-quiet mechanical PTZ motor, you get faster camera movement when zooming out for quick framing and slower camera movement when zooming in for better control.
  • Privacy assurance – When Rally Camera is not in use, the lens defaults to a parked position, pointing straight down. In addition, whenever video is muted during a meeting, a status light illuminates red to confirm visual privacy.
  • Automatic camera control – Camera control technology automatically adjusts the lens to ensure participants are always in view and optimally pictured on-screen. Manual control is also available.

Reviews

Be the first to submit a review

Trustpilot