Logitech 993-001391 USB Cable Assemblies Black 1.8m Durable PVC Jacket

MPN
993-001391
Brand
Logitech
EAN-13
5099206074859
Order Code
19-2506
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Logitech 993-001391 USB Cable Assemblies are designed to provide reliable connectivity with a length of 1.8 metres and a durable black PVC jacket. This USB cable, also referred to as a USB host cable, supports a range of applications from charging devices to facilitating data transfer between PCs and peripherals. It adheres to the specifications of a Universal Serial Bus (USB) cable, making it an ideal choice for engineers seeking dependable performance in settings such as conference rooms and office environments where seamless integration with video conferencing systems like the MeetUp is essential. Renowned for its robustness, this cable is suitable for professional use where consistent electrical performance and durability are required.
Cable Length 5.00m
Colour Black
Type USB cable
Cable Type USB 2.0
Cable Use USB 2.0
Connector Version straight
Product Type USB cable
Weight 0.22

Reviews

Be the first to submit a review

Trustpilot