Logitech 993-001389 Logitech MeetUp

MPN
993-001389
Brand
Logitech
EAN-13
5099206074842
Order Code
71-7628
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

MeetUp is Logitech’s premier ConferenceCam designed for small conference rooms and huddle rooms. With a room capturing, super-wide 12° field of view, MeetUp makes every seat at the table clearly visible. Motorized pan/tilt widens FOV even further: up to 175°. A low-distortion Logitech-engineered lens, UltraHD 4K optics, and three camera presets deliver remarkable video quality and further enhance face-to-face collaboration.

MeetUp’s integrated audio is optimized for huddle room acoustics and delivers an exceptional sound experience. Three horizontally-aimed beamforming mics and a custom-tuned speaker help ensure your meetings sound as great as they look. Humans have evolved to associate human voices with their visible images. MeetUp’s front-of-room audio provides an intuitive and coherent listening experience.

With a compact all-in-one design that minimizes cable clutter, MeetUp is USB plug-and-play and simply works right out of the box with any video conferencing software application and cloud service—including the ones you already use.
  • By offering the widest field of view of any Logitech video conferencing solution, MeetUp allows everyone in the room to be seen, even those close to the camera or seated at the edges of the room.
  • The camera supports multiple resolutions, including 4K (ultra HD), 18p (Full HD) and 72p (HD) to best support the quality offered by your application and monitor.
  • Three broadside beamforming, omnidirectional microphones with noise and echo cancellation – plus a custom-tuned speaker – are specifically optimised for small conference rooms. Mics are Microsoft Cortana® certified for precision with voice commands with any Windows 1 system.
  • The compact all-in-one form factor takes up less space and minimises cable clutter.
  • Advanced Logitech lens technology delivers remarkable video quality with superb resolution, speed, fluidity, colour balance and detail, ensuring face-to-face collaboration is the next best thing to physically being there.

Reviews

Be the first to submit a review

Trustpilot