Logitech 960-001281 Stream Cam Full HD webcam 1920x1080 Pixel Clip mount

MPN
960-001281
Brand
Logitech
EAN-13
5099206087187
Order Code
19-2484
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £140.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Logitech 960-001281 Stream Cam Full HD webcam is designed to deliver high-definition video capture with a resolution of 1920x1080 pixels. This clip-mount model provides stability and convenience for mounting on various surfaces, making it ideal for a range of applications such as videophone communication, video conferencing, and live streaming on platforms like Skype. Utilising advanced image-processing technology, it ensures smooth performance and clarity, which is critical for accurate visual representation in engineering environments where clear visual feedback is essential. Its compatibility with personal computers makes it a valuable tool for activities requiring high-quality video capture, such as remote collaborative design reviews or virtual meetings in technical fields.
Type Full HD webcam
Clamp Holder Yes
Colour Graphite
Depth 4.8cm
Dimensions (L x W x H) 48 x 58 x 66 mm
Frames per second 60
Height 66mm
Interfaces USB A (USB 3.1 1st gen)
Length 48mm
Product Type Full HD webcam
Weight 150
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot